


MT8395AV/ZA | |
|---|---|
DigiKey Part Number | 5769-MT8395AV/ZATR-ND - Tape & Reel (TR) 5769-MT8395AV/ZACT-ND - Cut Tape (CT) 5769-MT8395AV/ZADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8395AV/ZA |
Description | GENIO 1200 SOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1046-VFBGA (15x15) |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 65°C (TA) |
Manufacturer MediaTek | Package / Case 1046-VFBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 1046-VFBGA (15x15) |
Part Status Active | Number of I/O 144 |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-A78 | Base Product Number |
Speed 2GHz, 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,33000 € | 69,33 € |
| 10 | 57,71600 € | 577,16 € |
| 25 | 54,81560 € | 1.370,39 € |
| 100 | 51,62890 € | 5.162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 48,06414 € | 72.096,21 € |
| Unit Price without VAT: | 69,33000 € |
|---|---|
| Unit Price with VAT: | 82,50270 € |











