



GENIO_1200_EVK | |
|---|---|
DigiKey Part Number | 5769-GENIO_1200_EVK-ND |
Manufacturer | MediaTek |
Manufacturer Product Number | GENIO_1200_EVK |
Description | GENIO 1200 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MT8395 Genio 1200 EVK Genio 1200 ARM® Cortex®-A55, Cortex®-A78 MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MT8395 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |
Packaging Box | Interconnect System MIPI 4 Lane (CSI/CSI-2/DSI/DSI-2), Raspberry Pi HAT (40 pin) |
Part Status Active | Antenna Type SMA Antenna(s) Included |
Type MPU | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Core Processor ARM® Cortex®-A55, Cortex®-A78 | RF Frequency 2.4GHz, 5GHz |
Platform |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.306,72000 € | 1.306,72 € |
| Unit Price without VAT: | 1.306,72000 € |
|---|---|
| Unit Price with VAT: | 1.554,99680 € |




