


GENIO_350_EVK | |
|---|---|
DigiKey Part Number | 5769-GENIO_350_EVK-ND |
Manufacturer | MediaTek |
Manufacturer Product Number | GENIO_350_EVK |
Description | GENIO 350 DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MT8365 Genio 350 EVK Genio 350 ARM® Cortex®-A53 MPU 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE), GNSS (Beidou, Galileo, GLONASS, GPS) 2.4GHz, 5GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | ||
Utilized IC / Part | MT8365 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Power Supply, Accessories | |
Interconnect System | MIPI 4 Lane (CSI/CSI-2/DSI/DSI-2), Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | Antenna(s) On-Board | |
RF Type | 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5), Bluetooth® 5.x (BLE), GNSS (Beidou, Galileo, GLONASS, GPS) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,39000 € | 914,39 € |
| Unit Price without VAT: | 914,39000 € |
|---|---|
| Unit Price with VAT: | 1.088,12410 € |





