
T700_SMARC_SOM_4R16E | |
|---|---|
DigiKey Part Number | 2851-T700_SMARC_SOM_4R16E-ND |
Manufacturer | |
Manufacturer Product Number | T700_SMARC_SOM_4R16E |
Description | SBC 2.2GHZ 2/6 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2GHz, 2.2GHz 2/6 Core 4GB/- RAM ARM® Cortex®-A55, ARM® Cortex®-A78 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78 | |
Speed | 2GHz, 2.2GHz | |
Number of Cores | 2/6 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.228" x 1.969" (81.99mm x 50.01mm) | |
Form Factor | SMARC2.1.1 | |
Expansion Site/Bus | Audio, CAN, GPIO, I2C, LVDS, MIPI CSI, MIPI DSI, PCIe, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 4GB/- | |
Storage Interface | eMMC, SPI | |
Video Outputs | DP, HDMI, MIPI-CSI, MIPI-DSI | |
Ethernet | GbE (2) | |
USB | USB 2.0 Host (4), USB 2.0 OTG (1), USB 3.0 Host (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 154,13800 € | 16.184,49 € |
| Unit Price without VAT: | 154,13800 € |
|---|---|
| Unit Price with VAT: | 183,42422 € |






