



MT8370AV/AZA | |
|---|---|
DigiKey Part Number | 5769-MT8370AV/AZATR-ND - Tape & Reel (TR) 5769-MT8370AV/AZACT-ND - Cut Tape (CT) 5769-MT8370AV/AZADKR-ND - Digi-Reel® |
Manufacturer | MediaTek |
Manufacturer Product Number | MT8370AV/AZA |
Description | GENIO 510 SOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15) |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 95°C (TJ) |
Manufacturer MediaTek | Package / Case 1204-VFBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 1204-VFBGA (15x15) |
Part Status Active | Number of I/O 177 |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-A78 | Base Product Number |
Speed 2GHz, 2.2GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,68000 € | 44,68 € |
| 10 | 36,73600 € | 367,36 € |
| 25 | 34,75160 € | 868,79 € |
| 100 | 32,57110 € | 3.257,11 € |
| 250 | 31,53192 € | 7.882,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 30,13210 € | 45.198,15 € |
| Unit Price without VAT: | 44,68000 € |
|---|---|
| Unit Price with VAT: | 53,16920 € |













