T510_SMARC_SOM_4r16e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510_SMARC_SOM_8R16E

DigiKey Part Number
2851-T510_SMARC_SOM_8R16E-ND
Manufacturer
Manufacturer Product Number
T510_SMARC_SOM_8R16E
Description
TUNGSTEN510 SMARC SOM: GENIO 510
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 2GHz 2/4 Core 8GB/0GB RAM ARM® Cortex®-A55, ARM® Cortex®-A78
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78
Speed
2GHz
Number of Cores
2/4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.228" x 1.969" (81.99mm x 50.01mm)
Form Factor
SMARC2.1.1
Expansion Site/Bus
Audio, CAN, GPIO, I2C, LVDS, MIPI CSI, MIPI DSI, PCIe, UART, Wi-Fi/Bluetooth
RAM Capacity/Installed
8GB/0GB
Storage Interface
eMMC, SPI
Video Outputs
DP, HDMI, MIPI-CSI, MIPI-DSI
Ethernet
GbE (2)
USB
USB 2.0 Host (4), USB 2.0 OTG (1), USB 3.0 Host (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1155,20000 €155,20 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,20000 €
Unit Price with VAT:184,68800 €