
1670004 | |
|---|---|
DigiKey Part Number | 679-2016-ND |
Manufacturer | |
Manufacturer Product Number | 1670004 |
Description | CAP PUSHBUTTON RECT YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap Yellow Slip On |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Color Yellow |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Unimec™ Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 13.20mm L x 10.20mm W x 14.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70460 € | 70,46 € |
| Unit Price without VAT: | 0,70460 € |
|---|---|
| Unit Price with VAT: | 0,83847 € |






