



15402 | |
|---|---|
DigiKey Part Number | 679-1958-ND |
Manufacturer | |
Manufacturer Product Number | 15402 |
Description | SWITCH PUSH 4PST 0.25A 120V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC) |
Mfr | Voltage Rating - AC 120 V |
Series | Actuator Type Plunger for Cap |
Packaging Tube | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Operating Temperature -40°C ~ 160°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 9,80100 € | 98,01 € |
| 25 | 9,24120 € | 231,03 € |
| 50 | 8,83860 € | 441,93 € |
| 100 | 8,45280 € | 845,28 € |
| 300 | 7,87417 € | 2.362,25 € |
| 500 | 7,61822 € | 3.809,11 € |
| 1.000 | 7,28356 € | 7.283,56 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |


















