



15401 | |
|---|---|
DigiKey Part Number | 679-1957-ND |
Manufacturer | |
Manufacturer Product Number | 15401 |
Description | SWITCH PUSH 4PST 0.25A 120V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC) |
Mfr | Voltage Rating - AC 120 V |
Series | Actuator Type Plunger for Cap |
Packaging Tube | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Operating Temperature -40°C ~ 160°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,93200 € | 49,32 € |
| 25 | 4,65080 € | 116,27 € |
| 50 | 4,44880 € | 222,44 € |
| 100 | 4,25500 € | 425,50 € |
| 300 | 3,96440 € | 1.189,32 € |
| 500 | 3,83582 € | 1.917,91 € |
| 1.000 | 3,66777 € | 3.667,77 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

















