
1630009 | |
|---|---|
DigiKey Part Number | 679-1974-ND |
Manufacturer | |
Manufacturer Product Number | 1630009 |
Description | CAP PUSHBUTTON RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular, Convex (Domed) | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Unimec™ Series | |
Mounting Type | Snap Fit | |
Size | 12.30mm L x 6.00mm W x 4.80mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,77240 € | 19,31 € |
| 50 | 0,74980 € | 37,49 € |
| 100 | 0,72770 € | 72,77 € |
| 300 | 0,69410 € | 208,23 € |
| 500 | 0,67900 € | 339,50 € |
| 1.000 | 0,65903 € | 659,03 € |
| 5.000 | 0,61488 € | 3.074,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |






