
15400 | |
|---|---|
DigiKey Part Number | 15400AS-ND |
Manufacturer | |
Manufacturer Product Number | 15400 |
Description | SWITCH PUSH 4PST 0.25A 120V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Through Hole |
Category | Current Rating (Amps) 250mA (AC) |
Mfr | Voltage Rating - AC 120 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Operating Temperature -40°C ~ 160°C |
Switch Function On-Mom, Off-Mom | Mechanical Life 1,500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,07210 € | 507,21 € |
| Unit Price without VAT: | 5,07210 € |
|---|---|
| Unit Price with VAT: | 6,03580 € |















