



15451 | |
|---|---|
DigiKey Part Number | 679-1961-ND |
Manufacturer | |
Manufacturer Product Number | 15451 |
Description | SWITCH PUSH 4PST 0.25A 120V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PST-2NO/2NC Standard Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA (AC) |
Mfr | Voltage Rating - AC 120 V |
Series | Actuator Type Plunger for Cap |
Packaging Tube | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Operating Temperature -40°C ~ 160°C |
Switch Function On-Off, Off-On | Mechanical Life 5,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,89200 € | 58,92 € |
| 25 | 5,55680 € | 138,92 € |
| 50 | 5,31480 € | 265,74 € |
| 100 | 5,08310 € | 508,31 € |
| 300 | 4,73573 € | 1.420,72 € |
| 500 | 4,58208 € | 2.291,04 € |
| 1.000 | 4,38119 € | 4.381,19 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

















