Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




MMBT3906T-TP | |
|---|---|
DigiKey Part Number | MMBT3906T-TPTR-ND - Tape & Reel (TR) MMBT3906T-TPCT-ND - Cut Tape (CT) MMBT3906T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906T-TP |
Description | TRANS PNP 40V 0.2A SOT-523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05400 € | 5,40 € |
| 500 | 0,03920 € | 19,60 € |
| 1.000 | 0,03438 € | 34,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02821 € | 84,63 € |
| 6.000 | 0,02509 € | 150,54 € |
| 9.000 | 0,02349 € | 211,41 € |
| 15.000 | 0,02170 € | 325,50 € |
| 21.000 | 0,02063 € | 433,23 € |
| 30.000 | 0,01960 € | 588,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





