
MMBT3906TT1G | |
|---|---|
DigiKey Part Number | MMBT3906TT1GOSTR-ND - Tape & Reel (TR) MMBT3906TT1GOSCT-ND - Cut Tape (CT) MMBT3906TT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906TT1G |
Description | TRANS PNP 40V 0.2A SC75 SOT416 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906TT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LT1HTSA1 | Infineon Technologies | 1.773 | MMBT3906LT1HTSA1CT-ND | 0,25000 € | Similar |
| PMSS3906,115 | Nexperia USA Inc. | 8.251 | 1727-6291-1-ND | 0,18000 € | Similar |
| PMST3906,115 | Nexperia USA Inc. | 2.352 | 1727-5225-1-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04680 € | 4,68 € |
| 500 | 0,03384 € | 16,92 € |
| 1.000 | 0,02963 € | 29,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02286 € | 68,58 € |
| 6.000 | 0,02029 € | 121,74 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |









