MMBT4403T-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.261
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 2.663
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 11.951
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.251
Unit Price: 0,18000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.102
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 21.514
Unit Price: 0,14000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT4403T-7

DigiKey Part Number
MMBT4403TDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBT4403T-7
Description
TRANS PNP 40V 0.6A SOT-523
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 mW
Mfr
Frequency - Transition
200MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SOT-523
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Supplier Device Package
SOT-523
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT4403T-7-FDiodes Incorporated0MMBT4403T-FDICT-ND0,25000 €Direct
MMST4403-7-FDiodes Incorporated2.261MMST4403-FDICT-ND0,19000 €Similar
MMBT3906WT1Gonsemi2.663MMBT3906WT1GOSCT-ND0,12000 €Similar
MMBT4403LT3Gonsemi11.951MMBT4403LT3GOSCT-ND0,14000 €Similar
PMSS3906,115Nexperia USA Inc.8.2511727-6291-1-ND0,18000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04058 €1.217,40 €
75.0000,03718 €2.788,50 €
Unit Price without VAT:0,04058 €
Unit Price with VAT:0,04829 €