Similar
Similar
Similar
Similar
Similar
Similar

MMBT4403T-7-F | |
|---|---|
DigiKey Part Number | MMBT4403T-FDITR-ND - Tape & Reel (TR) MMBT4403T-FDICT-ND - Cut Tape (CT) MMBT4403T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403T-7-F |
Description | TRANS PNP 40V 0.6A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Power - Max 150 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SOT-523 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-523 |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMST3906-7-F | Diodes Incorporated | 694 | MMST3906-FDICT-ND | 0,19000 € | Similar |
| MMST4403-7-F | Diodes Incorporated | 2.261 | MMST4403-FDICT-ND | 0,19000 € | Similar |
| MMBT3906TT1G | onsemi | 415.391 | MMBT3906TT1GOSCT-ND | 0,13000 € | Similar |
| MMBT3906WT1G | onsemi | 2.669 | MMBT3906WT1GOSCT-ND | 0,12000 € | Similar |
| PMSS3906,115 | Nexperia USA Inc. | 8.251 | 1727-6291-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,07160 € | 35,80 € |
| 1.000 | 0,06329 € | 63,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05272 € | 158,16 € |
| 6.000 | 0,04738 € | 284,28 € |
| 9.000 | 0,04465 € | 401,85 € |
| 15.000 | 0,04159 € | 623,85 € |
| 21.000 | 0,03977 € | 835,17 € |
| 30.000 | 0,03801 € | 1.140,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





