
MMST3906-7-F | |
|---|---|
DigiKey Part Number | MMST3906-FDITR-ND - Tape & Reel (TR) MMST3906-FDICT-ND - Cut Tape (CT) MMST3906-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3906-7-F |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMST3906-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07230 € | 7,23 € |
| 500 | 0,05278 € | 26,39 € |
| 1.000 | 0,04647 € | 46,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03839 € | 115,17 € |
| 6.000 | 0,03432 € | 205,92 € |
| 9.000 | 0,03223 € | 290,07 € |
| 15.000 | 0,02989 € | 448,35 € |
| 21.000 | 0,02850 € | 598,50 € |
| 30.000 | 0,02715 € | 814,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |











