FS1B-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,07493 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 754
Unit Price: 0,28000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 19.116
Unit Price: 0,15000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07385 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07493 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.197
Unit Price: 0,73000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.915
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 515
Unit Price: 1,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.330
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 734
Unit Price: 0,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09271 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.109
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,01887 €
Datasheet
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

FS1B-LTP

DigiKey Part Number
FS1B-LTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS1B-LTP
Description
DIODE STANDARD 100V 1A DO214AC
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04975 €248,75 €
10.0000,04499 €449,90 €
15.0000,04257 €638,55 €
25.0000,03984 €996,00 €
35.0000,03823 €1.338,05 €
50.0000,03666 €1.833,00 €
125.0000,03321 €4.151,25 €
250.0000,03195 €7.987,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04975 €
Unit Price with VAT:0,05920 €