
MURA210T3G | |
|---|---|
DigiKey Part Number | MURA210T3GOSTR-ND - Tape & Reel (TR) MURA210T3GOSCT-ND - Cut Tape (CT) MURA210T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA210T3G |
Description | DIODE STANDARD 100V 2A SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA210T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2AA-13-F | Diodes Incorporated | 23 | ES2AA-FDICT-ND | 0,64000 € | Similar |
| ES2BA-13-F | Diodes Incorporated | 129.408 | ES2BA-FDICT-ND | 0,65000 € | Similar |
| S1B-13-F | Diodes Incorporated | 232.395 | S1B-FDICT-ND | 0,20000 € | Similar |
| US1B-13-F | Diodes Incorporated | 135.594 | US1B-FDICT-ND | 0,42000 € | Similar |
| US1J-13-F | Diodes Incorporated | 3.818 | US1J-FDICT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,25070 € | 25,07 € |
| 500 | 0,19034 € | 95,17 € |
| 1.000 | 0,17086 € | 170,86 € |
| 2.000 | 0,15447 € | 308,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12657 € | 632,85 € |
| 10.000 | 0,11640 € | 1.164,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |










