
FAN6248HDMX | |
|---|---|
DigiKey Part Number | 488-FAN6248HDMXTR-ND - Tape & Reel (TR) 488-FAN6248HDMXCT-ND - Cut Tape (CT) 488-FAN6248HDMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN6248HDMX |
Description | LLC SR CONTROLLER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 0V ~ 27V |
Manufacturer onsemi | Current - Supply 8.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Secondary-Side Controller, Synchronous Rectifier | Supplier Device Package 8-SOIC |
Voltage - Input 4V ~ 4.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53920 € | 53,92 € |
| 250 | 0,50480 € | 126,20 € |
| 500 | 0,48412 € | 242,06 € |
| 1.000 | 0,47229 € | 472,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43602 € | 1.090,05 € |
| 5.000 | 0,42549 € | 2.127,45 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


