
RS1B-E3/5AT | |
|---|---|
DigiKey Part Number | 112-RS1B-E3/5ATTR-ND - Tape & Reel (TR) 112-RS1B-E3/5ATCT-ND - Cut Tape (CT) 112-RS1B-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1B-E3/5AT |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,09626 € | 48,13 € |
| 1.000 | 0,06467 € | 64,67 € |
| 2.000 | 0,05847 € | 116,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04885 € | 366,38 € |
| 15.000 | 0,04707 € | 706,05 € |
| 22.500 | 0,04599 € | 1.034,78 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

