
GF1B-E3/5CA | |
|---|---|
DigiKey Part Number | GF1B-E3/5CAGITR-ND - Tape & Reel (TR) GF1B-E3/5CAGICT-ND - Cut Tape (CT) GF1B-E3/5CAGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1B-E3/5CA |
Description | DIODE STANDARD 100V 1A DO214BA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | GF1B-E3/5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,26000 € | 26,00 € |
| 500 | 0,19808 € | 99,04 € |
| 1.000 | 0,17074 € | 170,74 € |
| 2.000 | 0,16132 € | 322,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,12562 € | 816,53 € |
| 13.000 | 0,11660 € | 1.515,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

