Similar
Similar
Similar



FR1B | |
|---|---|
DigiKey Part Number | 4878-FR1B-ND |
Manufacturer | |
Manufacturer Product Number | FR1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | FR1B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1BHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | S1BHE3_A/I-ND | 0,06057 € | Similar |
| U1B-E3/61T | Vishay General Semiconductor - Diodes Division | 0 | U1B-E3/61T-ND | 0,07322 € | Similar |
| US1B-M3/61T | Vishay General Semiconductor - Diodes Division | 0 | US1B-M3/61T-ND | 0,11531 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,01863 € | 139,72 € |
| Unit Price without VAT: | 0,01863 € |
|---|---|
| Unit Price with VAT: | 0,02217 € |


