1N4002 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 50.314
Unit Price: 0,18000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,05058 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 29.520
Unit Price: 1,14000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22903 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 10.948
Unit Price: 1,39000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 8.816
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 37.036
Unit Price: 0,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35.544
Unit Price: 0,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33.307
Unit Price: 0,48000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.625
Unit Price: 0,51000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.280
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 37.648
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.767
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 48.206
Unit Price: 0,24000 €
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4002

DigiKey Part Number
1N4002MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4002
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes