1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001G-T

DigiKey Part Number
1N4001GDITR-ND - Tape & Reel (TR)
1N4001GDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4001G-T
Description
DIODE STANDARD 50V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.171
Factory Stock: 50.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
1000,08250 €8,25 €
5000,06052 €30,26 €
1.0000,04990 €49,90 €
2.0000,04741 €94,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03489 €174,45 €
10.0000,02850 €285,00 €
15.0000,02604 €390,60 €
25.0000,02494 €623,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €