
T73XX103KT20 | |
|---|---|
DigiKey Part Number | T73XX-10K-ND |
Manufacturer | |
Manufacturer Product Number | T73XX103KT20 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,86800 € | 8,68 € |
| 25 | 0,80680 € | 20,17 € |
| 50 | 0,76340 € | 38,17 € |
| 100 | 0,72190 € | 72,19 € |
| 250 | 0,67028 € | 167,57 € |
| 500 | 0,63346 € | 316,73 € |
| 1.000 | 0,59855 € | 598,55 € |
| 5.000 | 0,52440 € | 2.622,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |











