
1N4002-E3/73 | |
|---|---|
DigiKey Part Number | 1N4002-E3/73GICT-ND - Cut Tape (CT) 1N4002-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002-E3/73 |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,07664 € | 38,32 € |
| 1.000 | 0,06991 € | 69,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04885 € | 146,55 € |
| 6.000 | 0,04664 € | 279,84 € |
| 9.000 | 0,04653 € | 418,77 € |
| 15.000 | 0,04627 € | 694,05 € |
| 21.000 | 0,04441 € | 932,61 € |
| 30.000 | 0,04250 € | 1.275,00 € |
| 75.000 | 0,04249 € | 3.186,75 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


