
1N4007 | |
|---|---|
DigiKey Part Number | 4491-1N4007TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4007 |
Description | DIODE 1 KV 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1 kV 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 1 kV | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 30 µA @ 1 kV | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,02764 € | 13,82 € |
| 1.000 | 0,02436 € | 24,36 € |
| 5.000 | 0,01641 € | 82,05 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |










