
1N4001 | |
|---|---|
DigiKey Part Number | 3372-1N4001-ND |
Manufacturer | MDD |
Manufacturer Product Number | 1N4001 |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17092 € | 854,60 € |
| Unit Price without VAT: | 0,17092 € |
|---|---|
| Unit Price with VAT: | 0,20339 € |









