SP6203EM5-L-3-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.172
Unit Price: 1,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.699
Unit Price: 1,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.214
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.446
Unit Price: 0,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.060
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.619
Unit Price: 1,53000 €
Datasheet

Similar


onsemi
In Stock: 1.396
Unit Price: 0,28000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 14.730
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 75.224
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.379
Unit Price: 0,55079 €
Datasheet

Similar


Texas Instruments
In Stock: 4.472
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.920
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 853
Unit Price: 1,25000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6203EM5-L-3-0

DigiKey Part Number
1016-1399-ND
Manufacturer
Manufacturer Product Number
SP6203EM5-L-3-0
Description
IC REG LINEAR 3V 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6203EM5-L-3-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
330 µA
PSRR
67dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types