300mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7.439
Stocking Options
Environmental Options
Media
Exclude
7.439Results
Applied FiltersRemove All

Showing
of 7.439
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MIC5203-3.8YM5-TR
IC REG LINEAR 3V 300MA SOT23-5
Microchip Technology
14.877
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,07597 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
MIC5203-3.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
108.306
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,09285 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Microchip Technology
51.801
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,09285 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
65 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LIN POS ADJ 300MA SOT23-5
Diodes Incorporated
62.215
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,05900 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.8V
5.5V
0.3V @ 300mA
300mA
90 µA
-
68dB ~ 45db (100Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
83.262
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,06665 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-3
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
6.815
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,06665 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
30.000
In Stock
1 : 0,18000 €
Cut Tape (CT)
10.000 : 0,06781 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
4.5V
-
0.2V @ 300mA
300mA
125 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
4-UDFN Exposed Pad
4-DFN (1x1)
SOT-23-3
IC REG LIN 3.3V 300MA SOT23-3
Diodes Incorporated
49.459
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
-
85dB (1kHz)
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
15.597
In Stock
2.349.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08715 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
14.654
In Stock
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.287V @ 300mA
300mA
680 nA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
-
SOT-23-5
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
22.708
In Stock
1 : 0,23000 €
Cut Tape (CT)
3.000 : 0,09388 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
5V
-
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
IC REG LIN POS ADJ 300MA SOT23-5
Diodes Incorporated
35.965
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,10297 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
13.2V
1.25V
12.7V
0.5V @ 300mA
300mA
180 µA
15 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LINEAR 5V 300MA SOT-25
Diodes Incorporated
15.454
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09915 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT753
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
9.698
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,10034 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.38V @ 300mA
300mA
55 µA
370 µA
68dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-25
IC REG LINEAR 3.3V 300MA SOT-25
Diodes Incorporated
2.657
In Stock
1 : 0,24000 €
Cut Tape (CT)
3.000 : 0,09915 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
-
85dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOD 123-5
IC REG LINEAR 1.8V 300MA SOT23-5
Texas Instruments
39.661
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.2V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TPS7A0530PDQNR
IC REG LINEAR 3V 300MA 4-X2SON
Texas Instruments
25.153
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
SOD 123-5
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
23.502
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
TPS7A0530PDQNR
IC REG LINEAR 1.8V 300MA 4-X2SON
Texas Instruments
1.662
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.2V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
4-XDFN Exposed Pad
4-X2SON (1x1)
SOD 123-5
IC REG LINEAR 5V 300MA SOT23-5
Texas Instruments
127.567
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,12895 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
5V
-
0.14V @ 300mA
300mA
15 µA
2 mA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
NCP718ASNADJT1G
IC REG LIN POS ADJ 300MA TSOT23
onsemi
62.341
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,18109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
5V
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
IC REG LIN 3.3V 300MA TSOT-23-5
onsemi
47.916
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,18109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
IC REG LIN 3.3V 300MA TSOT-23-5
onsemi
19.885
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,18215 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
IC REG LINEAR 5V 300MA TSOT-23-5
onsemi
11.671
In Stock
1 : 0,41000 €
Cut Tape (CT)
3.000 : 0,18109 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
NCP718ASNADJT1G
IC REG LIN POS ADJ 300MA TSOT23
onsemi
3.365
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,19238 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
24V
1.2V
5V
0.49V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 7.439

300mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.