


MIC5305-3.0YD5-TR | |
|---|---|
DigiKey Part Number | 576-1297-2-ND - Tape & Reel (TR) 576-1297-1-ND - Cut Tape (CT) 576-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5305-3.0YD5-TR |
Description | IC REG LINEAR 3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5305-3.0YD5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 65dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.85V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-3.0/NOPB | Texas Instruments | 16.363 | LP3985IM5-3.0/NOPBCT-ND | 0,88000 € | Similar |
| LP3985IM5X-3.0/NOPB | Texas Instruments | 2.576 | LP3985IM5X-3.0/NOPBCT-ND | 0,47000 € | Similar |
| RT9193-30GB | Richtek USA Inc. | 11.728 | 1028-RT9193-30GBCT-ND | 0,35000 € | Similar |
| TPS73130DBVR | Texas Instruments | 4.337 | 296-37688-1-ND | 1,17000 € | Similar |
| TPS73130DBVT | Texas Instruments | 4.908 | 296-15804-1-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 25 | 0,34840 € | 8,71 € |
| 100 | 0,32510 € | 32,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30596 € | 917,88 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |










