


TPS73030DBVR | |
|---|---|
DigiKey Part Number | 296-39481-2-ND - Tape & Reel (TR) 296-39481-1-ND - Cut Tape (CT) 296-39481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73030DBVR |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73030DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43800 € | 10,95 € |
| 100 | 0,38410 € | 38,41 € |
| 250 | 0,35836 € | 89,59 € |
| 500 | 0,34288 € | 171,44 € |
| 1.000 | 0,33013 € | 330,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31439 € | 943,17 € |
| 6.000 | 0,30669 € | 1.840,14 € |
| 9.000 | 0,30283 € | 2.725,47 € |
| 15.000 | 0,29855 € | 4.478,25 € |
| 21.000 | 0,29605 € | 6.217,05 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

