


TPS73230DBVR | |
|---|---|
DigiKey Part Number | 296-41771-2-ND - Tape & Reel (TR) 296-41771-1-ND - Cut Tape (CT) 296-41771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73230DBVR |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73230DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73230DBVR | Texas Instruments | 747 | 296-41771-1-ND | 1,24000 € | Parametric Equivalent |
| TPS73230DBVT | Texas Instruments | 4.927 | 296-TPS73230DBVTCT-ND | 1,35000 € | Parametric Equivalent |
| AP2139AK-3.0TRG1 | Diodes Incorporated | 520 | AP2139AK-3.0TRG1DICT-ND | 0,26000 € | Similar |
| LDK130M-R | STMicroelectronics | 5.716 | 497-14023-1-ND | 0,34000 € | Similar |
| MIC5305-3.0YD5-TR | Microchip Technology | 1.060 | 576-1297-1-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,81800 € | 20,45 € |
| 100 | 0,72530 € | 72,53 € |
| 250 | 0,68116 € | 170,29 € |
| 500 | 0,65452 € | 327,26 € |
| 1.000 | 0,64620 € | 646,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60552 € | 1.816,56 € |
| 6.000 | 0,59228 € | 3.553,68 € |
| 9.000 | 0,58564 € | 5.270,76 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

