Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3222ECY-L | |
|---|---|
DigiKey Part Number | 1016-1080-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3222ECY-L |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222ECY-L/TR | MaxLinear, Inc. | 1.872 | 1016-1792-1-ND | 1,27000 € | Similar |
| SP3223ECY-L | MaxLinear, Inc. | 424 | 1016-1087-5-ND | 1,38000 € | Parametric Equivalent |
| ST3222ECTR | STMicroelectronics | 4.319 | 497-7926-1-ND | 2,16000 € | Direct |
| ADM3222ARUZ | Analog Devices Inc. | 3.481 | 505-ADM3222ARUZ-ND | 4,39000 € | Similar |
| ADM3222ARUZ-REEL | Analog Devices Inc. | 7.068 | ADM3222ARUZ-REELCT-ND | 4,39000 € | Similar |







