Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SP3222EBCY-L/TR | |
|---|---|
DigiKey Part Number | SP3222EBCY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3222EBCY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222ECY-L/TR | MaxLinear, Inc. | 1.872 | 1016-1792-1-ND | 1,27000 € | Similar |
| MAX3222ECUP+ | Analog Devices Inc./Maxim Integrated | 313 | MAX3222ECUP+-ND | 8,10000 € | Direct |
| MAX3222ECUP+T | Analog Devices Inc./Maxim Integrated | 4.605 | MAX3222ECUP+TCT-ND | 8,17000 € | Direct |
| SN75C3222EPWR | Texas Instruments | 230 | 296-21075-2-ND | 1,81028 € | Direct |
| ST3222ECTR | STMicroelectronics | 4.319 | 497-7926-1-ND | 2,16000 € | Direct |







