
CMT3072XP | |
|---|---|
DigiKey Part Number | 2212-CMT3072XP-ND |
Manufacturer | |
Manufacturer Product Number | CMT3072XP |
Description | 7.0" HMI, Capacitive, High Perfo |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Maple Systems Inc | Case Color Black |
Series | Operating Temperature -20°C ~ 55°C |
Packaging Retail Package | Ingress Protection IP66 - Dust Tight, Water Resistant; NEMA 6 |
Part Status Obsolete | Voltage - Supply 24VDC |
Type Touchscreen | Features Memory Card Interface |
Size - Display 7.0" | For Use With/Related Products Multiple PLC/Controller Manufacturers |







