



AECSMDK-11 | |
|---|---|
DigiKey Part Number | 4491-AECSMDK-11-ND |
Manufacturer | |
Manufacturer Product Number | AECSMDK-11 |
Description | Al. E-CAP SMD kit 0.47~1000uF |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 0.47µF ~ 1000µF 25V, 50V Surface Mount 55 Pieces (11 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 0.47µF ~ 1000µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25V, 50V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 55 Pieces (11 Values - 5 Each) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,68000 € | 14,68 € |
| 2 | 13,82000 € | 27,64 € |
| 5 | 12,95600 € | 64,78 € |
| 10 | 12,09200 € | 120,92 € |
| Unit Price without VAT: | 14,68000 € |
|---|---|
| Unit Price with VAT: | 17,46920 € |







