



MNCAPK | |
|---|---|
DigiKey Part Number | 4491-MNCAPK-ND |
Manufacturer | |
Manufacturer Product Number | MNCAPK |
Description | MonoDIP Cap kit 10pF~10uF 120pc |
Customer Reference | |
Detailed Description | Capacitor Kit 10pF ~ 10µF 50V Through Hole 120 Pieces (24 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumimax Optoelectronic Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 10pF ~ 10µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 50V | |
Quantity | 120 Pieces (24 Values - 5 Each) | |
Packages Included | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,70000 € | 13,70 € |
| 2 | 12,84500 € | 25,69 € |
| 10 | 11,13200 € | 111,32 € |
| 20 | 10,27550 € | 205,51 € |
| Unit Price without VAT: | 13,70000 € |
|---|---|
| Unit Price with VAT: | 16,30300 € |











