



FILMCAPK-18 | |
|---|---|
DigiKey Part Number | 4491-FILMCAPK-18-ND |
Manufacturer | |
Manufacturer Product Number | FILMCAPK-18 |
Description | Film Cap Kit 2200pF~1uF 18 Value |
Customer Reference | |
Detailed Description | Film Capacitor Kit 2200pF ~ 1µF 400V, 630V Through Hole 90 Pieces (18 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Lumimax Optoelectronic Technology | Voltage - Rated 400V, 630V |
Series | Tolerance ±5% |
Packaging Bulk | Applications Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber |
Part Status Active | Features High Q, Low Loss |
Kit Type Film | Quantity 90 Pieces (18 Values - 5 Each) |
Capacitance Range 2200pF ~ 1µF | Packages Included Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| 5 | 18,69800 € | 93,49 € |
| 10 | 17,84800 € | 178,48 € |
| 20 | 16,99800 € | 339,96 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |








