



AECGPKIT | |
|---|---|
DigiKey Part Number | 4491-AECGPKITTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AECGPKIT |
Description | Al. E-Cap sample kit 0.47~2200uF |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 0.47µF ~ 2200µF 25V, 50V Through Hole 60 Pieces (12 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Lumimax Optoelectronic Technology | Voltage - Rated 25V, 50V |
Series | Tolerance ±20% |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Quantity 60 Pieces (12 Values - 5 Each) |
Kit Type Aluminum | Packages Included Radial |
Capacitance Range 0.47µF ~ 2200µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 5 | 13,59800 € | 67,99 € |
| 10 | 12,74900 € | 127,49 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |











