AECFSK-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AECFSK-23
AECFSK-23
AECFSK-23

AECFSK-23

DigiKey Part Number
4491-AECFSK-23-ND
Manufacturer
Manufacturer Product Number
AECFSK-23
Description
Al. E-CAP SMD/TH kit 0.47~2200uF
Customer Reference
Detailed Description
Aluminum Capacitor Kit 0.47µF ~ 2200µF 25V, 50V Surface Mount, Through Hole 115 Pieces (23 Values - 5 Each)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Case
Part Status
Active
Kit Type
Aluminum
Capacitance Range
0.47µF ~ 2200µF
Mounting Type
Surface Mount, Through Hole
Voltage - Rated
25V, 50V
Tolerance
±20%
Applications
General Purpose
Features
-
Quantity
115 Pieces (23 Values - 5 Each)
Packages Included
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Case
QuantityUnit PriceExt Price
117,27000 €17,27 €
515,54600 €77,73 €
1014,68300 €146,83 €
Unit Price without VAT:17,27000 €
Unit Price with VAT:20,55130 €