
SMT-AUTO-KIT | |
|---|---|
DigiKey Part Number | 493-SMT-AUTO-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SMT-AUTO-KIT |
Description | SMT AUTOMOTIVE KIT |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 33µF ~ 680µF 25 ~ 50V Surface Mount 40 Pieces (8 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 33µF ~ 680µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 25 ~ 50V | |
Tolerance | ±20% | |
Applications | Automotive, General Purpose | |
Features | AEC-Q200 | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Packages Included | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 17,88200 € | 178,82 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |








