Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20P320PL4B | |
|---|---|
DigiKey Part Number | V20P320PL4B-ND |
Manufacturer | |
Manufacturer Product Number | V20P320PL4B |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP320E | Littelfuse Inc. | 3.128 | F4046-ND | 1,80000 € | Parametric Equivalent |
| TMOV20RP320EL2B7 | Littelfuse Inc. | 0 | TMOV20RP320EL2B7-ND | 1,16403 € | Parametric Equivalent |
| TMOV20RP320EL2T7 | Littelfuse Inc. | 2.324 | F5593CT-ND | 2,15000 € | Parametric Equivalent |
| TMOV20RP320EL3T7 | Littelfuse Inc. | 0 | F9829TR-ND | 1,22090 € | Parametric Equivalent |
| TMOV20RP320EX2855 | Littelfuse Inc. | 0 | F9830-ND | 1,21589 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,70346 € | 1.055,19 € |
| Unit Price without VAT: | 0,70346 € |
|---|---|
| Unit Price with VAT: | 0,83712 € |











