Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20E320PL1A | |
|---|---|
DigiKey Part Number | 18-V20E320PL1ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V20E320PL1A |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP320E | Littelfuse Inc. | 5.290 | F4046-ND | 1,78000 € | Parametric Equivalent |
| TMOV20RP320EL2B7 | Littelfuse Inc. | 0 | TMOV20RP320EL2B7-ND | 1,15479 € | Parametric Equivalent |
| TMOV20RP320EL2T7 | Littelfuse Inc. | 1.224 | F5593CT-ND | 2,13000 € | Parametric Equivalent |
| TMOV20RP320EL3T7 | Littelfuse Inc. | 0 | F9829TR-ND | 1,21121 € | Parametric Equivalent |
| TMOV20RP320EX2855 | Littelfuse Inc. | 0 | F9830-ND | 1,20623 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44239 € | 884,78 € |
| Unit Price without VAT: | 0,44239 € |
|---|---|
| Unit Price with VAT: | 0,52644 € |









