


TMOV20RP320EL2T7 | |
|---|---|
DigiKey Part Number | F5593TR-ND - Tape & Reel (TR) F5593CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP320EL2T7 |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 270J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 750 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 320 V | Features Thermally Protected |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
Varistor Voltage (Max) 561 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,32440 € | 33,11 € |
| 100 | 1,18420 € | 118,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,93890 € | 281,67 € |
| 600 | 0,90632 € | 543,79 € |
| 900 | 0,89001 € | 801,01 € |
| 1.500 | 0,87194 € | 1.307,91 € |
| 2.100 | 0,86138 € | 1.808,90 € |
| 3.000 | 0,85946 € | 2.578,38 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |



