


V20E320PL1T | |
|---|---|
DigiKey Part Number | 18-V20E320PL1TTR-ND - Tape & Reel (TR) 18-V20E320PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V20E320PL1T |
Description | VARISTOR 510V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 MHz |
Maximum AC Volts 320 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 510 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP320E | Littelfuse Inc. | 5.290 | F4046-ND | 1,78000 € | Parametric Equivalent |
| TMOV20RP320EL2T7 | Littelfuse Inc. | 1.224 | F5593CT-ND | 2,13000 € | Parametric Equivalent |
| V20E320P | Littelfuse Inc. | 74.906 | F3446-ND | 0,74000 € | Parametric Equivalent |
| V20E320PL1TX2855 | Littelfuse Inc. | 2.000 | 18-V20E320PL1TX2855CT-ND | 0,99000 € | Parametric Equivalent |
| V20E320PL4B | Littelfuse Inc. | 11.993 | V20E320PL4B-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,58840 € | 14,71 € |
| 100 | 0,51840 € | 51,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,39995 € | 159,98 € |
| 800 | 0,38499 € | 307,99 € |
| 1.200 | 0,37749 € | 452,99 € |
| 2.000 | 0,36919 € | 738,38 € |
| 2.800 | 0,36433 € | 1.020,12 € |
| 4.000 | 0,35966 € | 1.438,64 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |


