Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPSMD20CA | |
|---|---|
DigiKey Part Number | TPSMD20CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMD20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 92.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMC20CA TR13 PBFREE | Central Semiconductor Corp | 2.562 | 1514-3SMC20CATR13PBFREECT-ND | 3,00000 € | Similar |
| 5.0SMDJ20CA | Bourns Inc. | 6.036 | 5.0SMDJ20CABBCT-ND | 2,24000 € | Similar |
| 5.0SMDJ20CA-H | Bourns Inc. | 3.676 | 5.0SMDJ20CA-HCT-ND | 2,36000 € | Similar |
| ATV30C200JB-HF | Comchip Technology | 0 | ATV30C200JB-HF-ND | 0,55691 € | Similar |
| CD214C-T20CALF | Bourns Inc. | 0 | CD214C-T20CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40404 € | 1.212,12 € |
| Unit Price without VAT: | 0,40404 € |
|---|---|
| Unit Price with VAT: | 0,48081 € |








