CD214C-T20CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 4.124
Unit Price: 0,38000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 3.137
Unit Price: 0,62000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 8.682
Unit Price: 0,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.449
Unit Price: 1,15000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 859
Unit Price: 1,90000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79626 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.350
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.622
Unit Price: 0,95000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 900
Unit Price: 0,99000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 1,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29532 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29532 €
Image for CD214C-T20CALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T20CALF

DigiKey Part Number
CD214C-T20CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T20CALF
Description
TVS DIODE 20VWM 32.4VC SMC
Customer Reference
Detailed Description
32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T20CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
46.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes