


5.0SMDJ20CA-H | |
|---|---|
DigiKey Part Number | 5.0SMDJ20CA-HTR-ND - Tape & Reel (TR) 5.0SMDJ20CA-HCT-ND - Cut Tape (CT) 5.0SMDJ20CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ20CA-H |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Customer Reference | |
Detailed Description | 32.4V Clamp 155A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ20CA-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 155A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,55100 € | 15,51 € |
| 100 | 1,06740 € | 106,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86040 € | 430,20 € |
| 1.000 | 0,79387 € | 793,87 € |
| 1.500 | 0,75998 € | 1.139,97 € |
| 2.500 | 0,72191 € | 1.804,78 € |
| 3.500 | 0,71255 € | 2.493,93 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

